- RS庫存編號:
- 284-4997
- 製造零件編號:
- 0034.6004
- 製造商:
- Schurter
280 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$2.879
單位 | Per unit | Per Pack* |
10 - 20 | HK$2.879 | HK$28.79 |
30 + | HK$2.806 | HK$28.06 |
* 參考價格 |
- RS庫存編號:
- 284-4997
- 製造零件編號:
- 0034.6004
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
規格
Attribute | Value |
---|---|
Current Rating | 100mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |