Bourns Surface Mount Fuse 1.6A, 32V dc
- RS庫存編號:
- 692-4993
- 製造零件編號:
- SF-0603S160-2
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Non Resettable Fuses
130 現貨庫存,可於3工作日發貨。
單價 /個 (每包:10個)
HK$6.137
單位 | Per unit | Per Pack* |
10 - 90 | HK$6.137 | HK$61.37 |
100 - 490 | HK$5.891 | HK$58.91 |
500 - 1490 | HK$5.644 | HK$56.44 |
1500 + | HK$5.521 | HK$55.21 |
* 參考價格 |
包裝方式:
- RS庫存編號:
- 692-4993
- 製造零件編號:
- SF-0603S160-2
- 製造商:
- Bourns
- COO (Country of Origin):
- TW
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Slow Blow Surface Mount SinglFuse SF-0603S Series
Approvals
Approvals
規格
Attribute | Value |
Current Rating | 1.6A |
Voltage Rating | 32V dc |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 1.6mm |
Body Width | 0.8mm |
Body Height | 0.45mm |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |