Schurter SMD Non Resettable Fuse 200mA, 250 V ac, 125V dc
- RS庫存編號:
- 703-2694
- 製造零件編號:
- 3403.0159.24
- 製造商:
- Schurter
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 袋,共 10 件)*
HK$56.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 10 - 490 | HK$5.65 | HK$56.50 |
| 500 - 990 | HK$5.51 | HK$55.10 |
| 1000 + | HK$5.43 | HK$54.30 |
* 參考價格
- RS庫存編號:
- 703-2694
- 製造零件編號:
- 3403.0159.24
- 製造商:
- Schurter
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schurter | |
| Current Rating | 200mA | |
| Voltage Rating | 250 V ac, 125V dc | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 10.1mm | |
| Body Width | 3mm | |
| Body Height | 3mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10.1 x 3 x 3mm | |
| Terminal Material | Tin Plated Copper Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 Schurter | ||
Current Rating 200mA | ||
Voltage Rating 250 V ac, 125V dc | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3mm | ||
Body Height 3mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V dc, 200 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10.1 x 3 x 3mm | ||
Terminal Material Tin Plated Copper Alloy | ||
- COO (Country of Origin):
- CH
Schurter UMT Fuses
High breaking capacity
Surface mount
Suitable for medical equipment
Surface mount
Suitable for medical equipment
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
Approvals
VDE, UL Recognised
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
相关链接
- Schurter SMD Non Resettable Fuse 200mA 250V ac
- Schurter SMD Non Resettable Fuse 200mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 3.15A 125V dc
- Schurter SMD Non Resettable Fuse 1A 125V dc
- Schurter SMD Non Resettable Fuse 160mA 125V dc
- Schurter SMD Non Resettable Fuse 1.25A 125V dc
- Schurter SMD Non Resettable Fuse 4A 125V dc
- Schurter SMD Non Resettable Fuse 10A 125V dc