- RS庫存編號:
- 736-2651
- 製造零件編號:
- 160000.5
- 製造商:
- SIBA
當前暫無庫存,可於2024/7/23發貨,3 工作日送達。
已增加
單價 个 (以毎袋:10)
HK$11.802
單位 | Per unit | Per Bag* |
10 - 490 | HK$11.802 | HK$118.02 |
500 - 1490 | HK$11.329 | HK$113.29 |
1500 - 2490 | HK$10.856 | HK$108.56 |
2500 + | HK$10.622 | HK$106.22 |
* 參考價格 |
- RS庫存編號:
- 736-2651
- 製造零件編號:
- 160000.5
- 製造商:
- SIBA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Sub-miniature SMD Fuses 250V 4.5x8mm
Ceramic tube non-transparent insulating body
Brass, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 8 mm
Brass, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 8 mm
Approvals
IEC 60127
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
規格
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 250V |
Fuse Speed | T |
Body Material | Ceramic Tube Non Transparent |
Body Length | 8mm |
Body Width | 4.4mm |
Body Height | 4.4mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac |
Dimensions | 8 x 4.4 x 4.4mm |
Terminal Material | Brass, Silver Plated |