Littelfuse Non-Resettable Fuse 100mA, 125V

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 10 件)*

HK$204.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 110 件從 2026年5月18日 起發貨
  • 加上 730 件從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
10 - 90HK$20.44HK$204.40
100 - 490HK$19.82HK$198.20
500 - 1490HK$19.21HK$192.10
1500 - 2490HK$18.70HK$187.00
2500 +HK$18.37HK$183.70

* 參考價格

包裝方式:
RS庫存編號:
738-2961
製造零件編號:
0451.100MRL
製造商:
Littelfuse
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Littelfuse

Current Rating

100mA

Product Type

Non-Resettable Fuse

Voltage

125V

Fuse Speed

FF

Body Material

Ceramic

Width

2.69mm

Height

2.69mm

Fuse Characteristics

Super Fast Acting

Minimum Operating Temperature

125°C

Package Type

Reel

Breaking Capacity

50A

Maximum Operating Temperature

-55°C

Depth

6.1mm

Standards/Approvals

UL 248-1, CSA, CE, RoHS

Series

451

Terminal Material

Silver Plated, Gold Plated, Tin Lead Plated

Resistance

3.1Ω

Littelfuse 451 Series NANO2 Surface Mount Fuses


Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.

Very fast acting

Small size

Low temperature de-rating

Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Approvals

CSA, UL

相关链接