Littelfuse Non-Resettable Fuse 500 mA, 125 V ac/dc
- RS庫存編號:
- 738-3056
- 製造零件編號:
- 0251.500MRT1L
- 製造商:
- Littelfuse
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 10 件)*
HK$62.50
訂單超過 HK$250.00 免費送貨
有庫存
- 120 件準備從其他地點送貨
- 加上 1,060 件從 2026年3月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 90 | HK$6.25 | HK$62.50 |
| 100 - 490 | HK$6.14 | HK$61.40 |
| 500 - 990 | HK$6.03 | HK$60.30 |
| 1000 - 2490 | HK$5.94 | HK$59.40 |
| 2500 + | HK$5.83 | HK$58.30 |
* 參考價格
- RS庫存編號:
- 738-3056
- 製造零件編號:
- 0251.500MRT1L
- 製造商:
- Littelfuse
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Littelfuse | |
| Product Type | Non-Resettable Fuse | |
| Current Rating | 500 mA | |
| Voltage | 125 V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Ceramic | |
| Lead Length | 52.4mm | |
| Width | 2.8 mm | |
| Height | 7.11mm | |
| Minimum Operating Temperature | -55°C | |
| Fuse Characteristics | Fast Acting | |
| Maximum Operating Temperature | 125°C | |
| Breaking Capacity | 300A | |
| Standards/Approvals | UL | |
| Diameter | 0.81 mm | |
| Series | 251 | |
| Lead Diameter | 0.64mm | |
| 選取全部 | ||
|---|---|---|
品牌 Littelfuse | ||
Product Type Non-Resettable Fuse | ||
Current Rating 500 mA | ||
Voltage 125 V ac/dc | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Lead Length 52.4mm | ||
Width 2.8 mm | ||
Height 7.11mm | ||
Minimum Operating Temperature -55°C | ||
Fuse Characteristics Fast Acting | ||
Maximum Operating Temperature 125°C | ||
Breaking Capacity 300A | ||
Standards/Approvals UL | ||
Diameter 0.81 mm | ||
Series 251 | ||
Lead Diameter 0.64mm | ||

Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
All fuses have Thermoplaste Polyamide bodies
Approvals
UL
相关链接
- Littelfuse Non-Resettable Fuse 500 mA, 125 V ac
- Littelfuse Non-Resettable Fuse 500 mA, 125 V
- Littelfuse Non-Resettable Fuse 500 mA, 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 mA, 125 V
- Littelfuse Non-Resettable Fuse 125 mA, 125 V ac/dc