- RS庫存編號:
- 769-3236
- 製造零件編號:
- SR-5-500MA-BK
- 製造商:
- Eaton Bussmann Series
100 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$15.258
單位 | Per unit | Per Pack* |
10 - 40 | HK$15.258 | HK$152.58 |
50 - 90 | HK$14.877 | HK$148.77 |
100 + | HK$14.648 | HK$146.48 |
* 參考價格 |
- RS庫存編號:
- 769-3236
- 製造零件編號:
- SR-5-500MA-BK
- 製造商:
- Eaton Bussmann Series
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Cooper Bussmann SR-5 Series
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
規格
Attribute | Value |
---|---|
Current Rating | 500mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Diameter | 8.5mm |
Body Height | 7.6mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |