- RS庫存編號:
- 895-1600
- 製造零件編號:
- 0466.750NR
- 製造商:
- Littelfuse
90 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$5.136
單位 | Per unit | Per Pack* |
10 - 10 | HK$5.136 | HK$51.36 |
20 - 140 | HK$5.027 | HK$50.27 |
150 - 990 | HK$4.873 | HK$48.73 |
1000 - 4990 | HK$4.755 | HK$47.55 |
5000 + | HK$3.912 | HK$39.12 |
* 參考價格 |
- RS庫存編號:
- 895-1600
- 製造零件編號:
- 0466.750NR
- 製造商:
- Littelfuse
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Littelfuse 466 Series SMD Fuses
The Littelfuse 466 series of fast-acting surface mount fuse is a small (1206 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
規格
Attribute | Value |
---|---|
Current Rating | 750mA |
Voltage Rating | 63V |
Fuse Speed | F |
Body Material | Tin Coated Copper |
Body Length | 3.175mm |
Body Width | 1.524mm |
Body Height | 0.584mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Series | 466 |
Dimensions | 3.175 x 1.524 x 0.584mm |
Resistance | 106mΩ |
Terminal Material | Tin Over Nickel Over Copper |