- RS庫存編號:
- 173-8044
- 製造零件編號:
- 3403.0275.23
- 製造商:
- Schurter
當前暫無庫存,可於2024/8/28發貨,3 工作日送達。
已增加
單價 毎卷:1500 个
HK$12,882.00
Reel(s) | Per Reel | Per unit* |
1 - 4 | HK$12,882.00 | HK$8.588 |
5 + | HK$11,593.80 | HK$7.729 |
* 參考價格 |
- RS庫存編號:
- 173-8044
- 製造零件編號:
- 3403.0275.23
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
High current range up to 10A
High breaking capacity
Compact design
Standards
IEC, UL, CSA
Approvals
VDE, UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
規格
Attribute | Value |
---|---|
Current Rating | 1.25A |
Voltage Rating | 250 V dc, 277V ac |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 15.4mm |
Body Width | 5.35mm |
Body Height | 5.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 15.4 x 5.35 x 5.35mm |
Terminal Material | Tin Plated Copper Alloy |