- RS庫存編號:
- 182-3942
- 製造商:
- RS PRO
當前暫無庫存,可於2024/12/2發貨,3 工作日送達。
單價 毎盒:2500 个
HK$34,604.64
Box(es) | Per Box | Per unit* |
1 - 4 | HK$34,604.64 | HK$13.842 |
5 + | HK$31,144.18 | HK$12.458 |
* 參考價格 |
- RS庫存編號:
- 182-3942
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO Surface Mount Fuse
The RS PRO square ceramic non-resettable surface mount fuse has a voltage rating of 250V and current rating of 5A. It has a square cap of 3.10mm ± 0.20mm, a ceramic tube of 2.65mm ± 0.20mm and overall size of 10.10mm ± 0.40mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.
Features and Benefits
• Operating temperature ranging between -55°C and 125°C
• Two gold-plated brass end caps for good conductivity
• Nominal resistance ranging between 0.0084ohms and 0.0156ohms
• Two gold-plated brass end caps for good conductivity
• Nominal resistance ranging between 0.0084ohms and 0.0156ohms
Applications
• Wireless base stations
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 250V |
Body Material | Ceramic Tube Non Transparent |
Body Length | 10.1mm |
Body Width | 3.1mm |
Body Height | 3.1mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |