RS PRO 8mm x 9 Piece Engraving Punch Set, (0 → 9)
- RS庫存編號:
- 251-794
- 製造商:
- RS PRO
39 現貨庫存,可於3工作日發貨。
單價 个
HK$218.93
單位 | 每單位 |
---|---|
1 - 4 | HK$218.93 |
5 + | HK$180.17 |
- RS庫存編號:
- 251-794
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO 8 mm x 9 Piece Engraving Punch Set, 0 to 9
Use this nine-piece engraving punch set from RS PRO to permanently mark numbers on metal components. The punches are easy to use as you can simply place them over a metal sheet and tap the head with a hammer. They produce 8 mm numbers and are compatible with a range of materials, including plastic, clay, wood and leather.
The punches have an easy-to-read font to ensure your markings are fully legible. They're made of a hardened and tempered steel material to prevent breaking, chipping and splintering, making them a safe and durable choice. The set comes in a handy plastic box for easy storage and organisation.
You can use the punches in this set on any material with a 40 Rockwell C hardness. This punch set is a good choice for applications like customising jewellery and signs.
The punches have an easy-to-read font to ensure your markings are fully legible. They're made of a hardened and tempered steel material to prevent breaking, chipping and splintering, making them a safe and durable choice. The set comes in a handy plastic box for easy storage and organisation.
You can use the punches in this set on any material with a 40 Rockwell C hardness. This punch set is a good choice for applications like customising jewellery and signs.
Features and Benefits
- Character height of 8 mm
- Kit contains numbers 0 to 9
- 9 pieces
- Punch length of 66 mm
- Punch width of 10 mm
規格
Attribute | Value |
---|---|
Character Height | 8mm |
Number of Pieces | 10 |
Kit Contents | Numbers: 0 → 9 |
Punch Length | 66mm |
Punch Width | 10mm |