- RS庫存編號:
- 521-2832
- 製造商:
- RS PRO
20 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$20.316
單位 | Per unit | Per Pack* |
5 - 120 | HK$20.316 | HK$101.58 |
125 - 620 | HK$19.502 | HK$97.51 |
625 + | HK$16.05 | HK$80.25 |
* 參考價格 |
- RS庫存編號:
- 521-2832
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IN
產品詳細資訊
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
規格
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | E1 |
Voltage Rating | 240V ac |
Fuse Standard | BS 88, IEC 269 |
Application Category | gG |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 47mm |
Tag Type | Blade |
Body Diameter | 12mm |
Body Length | 23mm |
Body Height | 23mm |
Fuse Dimensions | 12 x 47mm |