- RS庫存編號:
- 779-9937
- 製造零件編號:
- 1SCA107819R1001
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 779-9937
- 製造零件編號:
- 1SCA107819R1001
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ABB BS88 Fuses - B3 Type
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
規格
Attribute | Value |
---|---|
Current Rating | 250A |
Fuse Size | B3 |
Voltage Rating | 500V |
Fuse Standard | BS |
Application Category | gG |
Tag Width | 19mm |
High Rupture Capacity | Yes |
Body Diameter | 41.9mm |
Body Height | 71.5mm |