- RS庫存編號:
- 554-166
- 製造零件編號:
- DD-25664YW-3A
- 製造商:
- Univision
- RS庫存編號:
- 554-166
- 製造零件編號:
- DD-25664YW-3A
- 製造商:
- Univision
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Univision Displays
A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Univision Passive Matrrix OLED Displays
規格
Attribute | Value |
---|---|
Diagonal Display Size | 2.96in |
Viewing Area Dimensions | 71.1 x 19.26mm |
Matrix Type | Passive |
Display Colours | Yellow |
Resolution | 256 x 64pixels |
Interface Ports | SPI |
Dimensions | 25.8 x 84 x 2mm |
Depth | 2mm |
Height | 25.8mm |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -30 → +70°C |
Width | 84mm |
Minimum Operating Temperature | -30°C |
Viewing Area Width | 71.1mm |
Viewing Area Height | 19.26mm |