- RS庫存編號:
- 554-289
- 製造零件編號:
- DD-12864YO-5A
- 製造商:
- Univision
此產品已停售
- RS庫存編號:
- 554-289
- 製造零件編號:
- DD-12864YO-5A
- 製造商:
- Univision
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Univision Displays
A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).
Univision Passive Matrrix OLED Displays
規格
Attribute | Value |
---|---|
Diagonal Display Size | 2.86in |
Viewing Area Dimensions | 63.41 x 32.69mm |
Matrix Type | Passive |
Display Colours | Yellow |
Resolution | 128 x 64pixels |
Interface Ports | SPI |
Dimensions | 41.86 x 73 x 3.3mm |
Depth | 3.3mm |
Height | 41.86mm |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -30 → +70°C |
Width | 73mm |
Viewing Area Height | 32.69mm |
Viewing Area Width | 63.41mm |
Minimum Operating Temperature | -30°C |