- RS庫存編號:
- 412-923
- 製造零件編號:
- OP484ESZ
- 製造商:
- Analog Devices
4 現貨庫存,可於3工作日發貨。
單價 个
HK$249.23
單位 | Per unit |
1 + | HK$249.23 |
- RS庫存編號:
- 412-923
- 製造零件編號:
- OP484ESZ
- 製造商:
- Analog Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Rail-to-rail Input and Output Op Amps, Analog Devices
A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 3.25MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 2.4V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 107.6 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 8.75mm |
Width | 4mm |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |