- RS庫存編號:
- 834-011
- 製造零件編號:
- CA3140MZ
- 製造商:
- Renesas Electronics
- RS庫存編號:
- 834-011
- 製造零件編號:
- CA3140MZ
- 製造商:
- Renesas Electronics
法例與合規
不相容
產品詳細資訊
CA3140, CA3140A, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
Wide Common Mode Input Voltage range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 3.7MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 7V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Height | 1.5mm |