Amplifiers & Comparators
Op Amps
MC33174DR2G onsemi, Op Amp, 1.8MHz, 5 → 28 V, 14-Pin SOIC
RS庫存編號:
122-0105
製造零件編號:
MC33174DR2G
製造商:
onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Op Amps
單價 个(每带 2500 )
HK$2.758
Add to Basket
單位
添加到購物車
2475 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
單位
每單位
每卷*
2500 - 10000
HK$2.758
HK$6,895.00
12500 +
HK$2.703
HK$6,757.50
* 參考價格
RS庫存編號:
122-0105
製造零件編號:
MC33174DR2G
製造商:
onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
CZ
MC33171/2/4, MCV33172, Low Power, Single Supply 3 V to 44 V, Operational Amplifier, ON Semiconductor
MC33171 (Single), MC33172 (Dual), MC33174 (Quad)
Low Supply Current: 180 μA per Amplifier
Wide Bandwidth: 1.8 MHz
High Slew Rate: 2.1 V/μs
Low Input Offset Voltage: 2 mV
NCV33172 for Automotive applications; AEC-Q100 Qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, ON Semiconductor
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.8MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
2.1V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
114 dB
Rail to Rail
No
Length
8.75mm
Typical Input Voltage Noise Density
32nV/√Hz
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Width
4mm