- RS庫存編號:
- 168-7897
- 製造零件編號:
- TL074ID
- 製造商:
- STMicroelectronics
本地庫存暫不足,貨期請向RS查詢
已增加
單價 毎管:50 个
HK$22.887
單位 | Per unit | Per Tube* |
50 - 200 | HK$22.887 | HK$1,144.35 |
250 + | HK$20.599 | HK$1,029.95 |
* 參考價格 |
- RS庫存編號:
- 168-7897
- 製造零件編號:
- TL074ID
- 製造商:
- STMicroelectronics
法例與合規
產品詳細資訊
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 6 → 36 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Slew Rate | 13V/µs |
Maximum Operating Frequency | 100 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Height | 1.65mm |
Width | 4mm |
Length | 8.75mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Dimensions | 8.75 x 4 x 1.65mm |