- RS庫存編號:
- 170-8186
- 製造零件編號:
- ICL7611DCPAZ
- 製造商:
- Renesas Electronics
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 毎管:50 个
HK$24.045
單位 | Per unit | Per Tube* |
50 - 50 | HK$24.045 | HK$1,202.25 |
100 - 150 | HK$23.522 | HK$1,176.10 |
200 + | HK$23.00 | HK$1,150.00 |
* 參考價格 |
- RS庫存編號:
- 170-8186
- 製造零件編號:
- ICL7611DCPAZ
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
ICL7611, ICL7612, 1.4MHz, Low Power CMOS Operational Amplifiers, Intersil
Operating Voltage range ±1 V to ±8 V
High Input Impedance 10¹² Ω
Programmable Power Consumption
Input Current 1 pA (Typical)
Input Common Mode Voltage range greater than Supply Rails (ICL7612)
High Input Impedance 10¹² Ω
Programmable Power Consumption
Input Current 1 pA (Typical)
Input Common Mode Voltage range greater than Supply Rails (ICL7612)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 15 V |
Typical Gain Bandwidth Product | 1.4MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 1.6V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 104 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 100nV/√Hz |
Dimensions | 10.16 x 7.11 x 4.95mm |
Height | 4.95mm |
Length | 10.16mm |
Width | 7.11mm |