- RS庫存編號:
- 178-2399
- 製造零件編號:
- NJM2132M
- 製造商:
- Nisshinbo Micro Devices
當前暫無庫存,可於2024/7/17發貨,3 工作日送達。
已增加
單價 毎管:100 个
HK$5.644
單位 | Per unit | Per Tube* |
100 - 100 | HK$5.644 | HK$564.40 |
200 - 300 | HK$5.475 | HK$547.50 |
400 + | HK$5.311 | HK$531.10 |
* 參考價格 |
- RS庫存編號:
- 178-2399
- 製造零件編號:
- NJM2132M
- 製造商:
- Nisshinbo Micro Devices
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Low Operating Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Gain Bandwidth Product | 1.8MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 2.1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 114 dB |
Width | 5mm |
Dimensions | 5 x 5 x 1.6mm |
Length | 5mm |
Typical Input Voltage Noise Density | 32nV/√Hz |
Height | 1.6mm |