- RS庫存編號:
- 189-9074P
- 製造零件編號:
- MAX4162ESA+
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 189-9074P
- 製造零件編號:
- MAX4162ESA+
- 製造商:
- Maxim Integrated
法例與合規
產品詳細資訊
High-Voltage Operational Amplifiers, Maxim Integrated
High-voltage operational amplifiers are specified in applications where an input signal is greater than 10 V or ±5 V and an accurate output is required.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 9 V |
Typical Gain Bandwidth Product | 200kHz |
Typical Dual Supply Voltage | ±3V |
Typical Slew Rate | 0.115V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 120 dB |
Length | 5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 80nV/√Hz |
Height | 1.5mm |