- RS庫存編號:
- 248-5793
- 製造零件編號:
- NCS21803SQT2G
- 製造商:
- onsemi
當前暫無庫存,可於2024/7/5發貨,3 工作日送達。
已增加
單價 个(每带 3000 )
HK$3.609
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$3.609 | HK$10,827.00 |
6000 - 6000 | HK$3.537 | HK$10,611.00 |
9000 + | HK$3.467 | HK$10,401.00 |
* 參考價格 |
- RS庫存編號:
- 248-5793
- 製造零件編號:
- NCS21803SQT2G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The ON Semiconductor Precision operational amplifier featuring low input offset voltage and low offset drift over time and temperature, is available in single, dual, and quad channel configurations and offer performance over the extended temperature range
Input offset voltage ±10 V max
Offset voltage drift over temperature ±5 nV/°C typical
Common mode input voltage range VSS –0.1 V to VDD +0.1 V
Supply voltage range 1.8 V to 5.5 V
Extended supply voltage range 1.6 V to 5.5 V
Unity gain bandwidth 1.5 MH
Offset voltage drift over temperature ±5 nV/°C typical
Common mode input voltage range VSS –0.1 V to VDD +0.1 V
Supply voltage range 1.8 V to 5.5 V
Extended supply voltage range 1.6 V to 5.5 V
Unity gain bandwidth 1.5 MH
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | SMD |
Package Type | SOT-363 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | -0.3 - 6 V |
Typical Gain Bandwidth Product | 1.5MHz |