Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 5.25 V SOIC
- RS庫存編號:
- 249-4937
- 製造零件編號:
- LMP2012MA/NOPB
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 管,共 95 件)*
HK$2,335.67
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 95 - 380 | HK$24.586 | HK$2,335.67 |
| 475 + | HK$24.095 | HK$2,289.03 |
* 參考價格
- RS庫存編號:
- 249-4937
- 製造零件編號:
- LMP2012MA/NOPB
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 4V/μs | |
| Vos - Input Offset Voltage | 36 μV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 3.98 mm | |
| Height | 1.75mm | |
| Series | LMP2012 | |
| Automotive Standard | No | |
| Output Current | 17mA | |
| Input Offset Current | 6 pA | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 5.25V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 4V/μs | ||
Vos - Input Offset Voltage 36 μV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 3.98 mm | ||
Height 1.75mm | ||
Series LMP2012 | ||
Automotive Standard No | ||
Output Current 17mA | ||
Input Offset Current 6 pA | ||
相关链接
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- LMP2011MA/NOPB Texas Instruments Op Amp 3MHz 5 V, 8-Pin SOIC
- TLV274CD Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLV272IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- OPA171AID Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV271IDBVT Texas Instruments Op Amp 3MHz 5-Pin SOT-23