ISL28113FEZ-T7 Renesas Electronics, Power Amplifier, Op Amps, RRIO, 2MHz, 1.8 → 5.5 V, 5-Pin 5 Ld SC-70
- RS庫存編號:
- 263-8911
- 製造零件編號:
- ISL28113FEZ-T7
- 製造商:
- Renesas Electronics
3000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 3000 )
HK$1.798
單位 | Per unit | Per Reel* |
3000 + | HK$1.798 | HK$5,394.00 |
* 參考價格 |
- RS庫存編號:
- 263-8911
- 製造零件編號:
- ISL28113FEZ-T7
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
The Renesas Electronics general purpose micro power, RRIO operational amplifier is single channel general purpose micro power, rail-to-rail input and output operational amplifiers. Key features are a low supply current of 130μA maximum per channel at room temperature, a low bias current and a wide input voltage range, which enables the ISL28x13 devices to be excellent general purpose operational amplifiers for a wide range of applications.
Single channel
Packages (Single) SC70-5, SOT23-5
Operating temperature range -40°C to +125°C
Packages (Single) SC70-5, SOT23-5
Operating temperature range -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Amplifier Type | Power Amplifier |
Mounting Type | Surface Mount |
Package Type | 5 Ld SC-70 |
Power Supply Type | Dual, Single |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 2MHz |
Rail to Rail | Rail to Rail Input/Output |