- RS庫存編號:
- 601-6073
- 製造零件編號:
- UPC4570G2-A
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 601-6073
- 製造零件編號:
- UPC4570G2-A
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Operational Amplifiers, Renesas Electronics
Operational Amplifiers, Renesas Electronics
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 15MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 7V/µs |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -20 °C |
Width | 4.4mm |
Length | 5.2mm |
Dimensions | 5.2 x 4.4 x 1.49mm |
Height | 1.49mm |