- RS庫存編號:
- 709-5516
- 製造零件編號:
- OP275GSZ
- 製造商:
- Analog Devices
- RS庫存編號:
- 709-5516
- 製造零件編號:
- OP275GSZ
- 製造商:
- Analog Devices
法例與合規
不適用
產品詳細資訊
Audio Op Amps, Analog Devices
High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 9MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V |
Typical Slew Rate | 22V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 7nV/√Hz |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |