- RS庫存編號:
- 719-3288
- 製造零件編號:
- NJM072M
- 製造商:
- Nisshinbo Micro Devices
此產品已停售
- RS庫存編號:
- 719-3288
- 製造零件編號:
- NJM072M
- 製造商:
- Nisshinbo Micro Devices
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
J-FET Input Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 5MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 20V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 106 dB |
Width | 5mm |
Length | 5mm |
Dimensions | 5 x 5 x 1.6mm |
Height | 1.6mm |