- RS庫存編號:
- 759-2688
- 製造零件編號:
- ADA4637-1BRZ
- 製造商:
- Analog Devices
1 現貨庫存,可於3工作日發貨。
單價 个
HK$97.88
單位 | Per unit |
1 + | HK$97.88 |
- RS庫存編號:
- 759-2688
- 製造零件編號:
- ADA4637-1BRZ
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
規格
Attribute | Value |
---|---|
Amplifier Type | JFET |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 80MHz |
Typical Dual Supply Voltage | ±5 → ±15V |
Typical Slew Rate | 170V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 120 dB |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 16.5nV/√Hz |