- RS庫存編號:
- 759-3091P
- 製造零件編號:
- OP413FSZ-REEL
- 製造商:
- Analog Devices
182 現貨庫存,可於3工作日發貨。
單價 个 (以每卷裝提供) Quantities below 150 on continuous strip
HK$152.23
單位 | Per unit |
1 + | HK$152.23 |
- RS庫存編號:
- 759-3091P
- 製造零件編號:
- OP413FSZ-REEL
- 製造商:
- Analog Devices
法例與合規
不適用
產品詳細資訊
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
規格
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 16 |
Typical Gain Bandwidth Product | 3.5MHz |
Typical Dual Supply Voltage | ±18V |
Typical Slew Rate | 1.2V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 66 dB |
Rail to Rail | No |
Length | 10.5mm |
Dimensions | 10.5 x 7.6 x 2.35mm |
Height | 2.35mm |
Typical Input Voltage Noise Density | 9nV/√Hz |
Width | 7.6mm |