- RS庫存編號:
- 860-7539
- 製造零件編號:
- TSX711ILT
- 製造商:
- STMicroelectronics
2100 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$13.294
單位 | Per unit | Per Pack* |
5 - 745 | HK$13.294 | HK$66.47 |
750 - 1495 | HK$12.962 | HK$64.81 |
1500 + | HK$12.764 | HK$63.82 |
* 參考價格 |
- RS庫存編號:
- 860-7539
- 製造零件編號:
- TSX711ILT
- 製造商:
- STMicroelectronics
法例與合規
產品詳細資訊
TSX711, TSX712, Precision, Rail-to-Rail I/O, 16 V CMOS Operational Amplifiers
Low input offset voltage: 200 μV max.
Low current consumption: 800 μA max.
Gain bandwidth product: 2.7 MHz
Power supply operation from 2.7 V to 16 V
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C
Automotive qualification
Low current consumption: 800 μA max.
Gain bandwidth product: 2.7 MHz
Power supply operation from 2.7 V to 16 V
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C
Automotive qualification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.7 → 16 V |
Typical Gain Bandwidth Product | 2.7MHz |
Typical Slew Rate | 0.95 V/μs, 1.4 V/μs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 149 dB |
Typical Input Voltage Noise Density | 22nV/√Hz |
Height | 1.3mm |
Width | 1.75mm |
Length | 3mm |
Dimensions | 3 x 1.75 x 1.3mm |