MCP6001T-I/OT Microchip, Op Amp, RRIO, 1MHz, 3 V, 5 V, 5-Pin SOT-23
- RS庫存編號:
- 889-5689
- 製造零件編號:
- MCP6001T-I/OT
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Op Amps
當前暫無庫存,可於2023/8/15發貨,3 工作日送達。
單價 個 (在毎卷:3000)
原價 HK$4.561
您付款
HK$2.062
單位 | Per unit | Per Reel* |
3000 - 12000 | HK$2.062 | HK$6,186.00 |
15000 + | HK$1.855 | HK$5,565.00 |
* 參考價格 |
- RS庫存編號:
- 889-5689
- 製造零件編號:
- MCP6001T-I/OT
- 製造商:
- Microchip
- COO (Country of Origin):
- CN
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
MCP6001/6002/6004 Operational Amplifiers
Operational Amplifiers, Microchip
規格
Attribute | Value |
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 112 dB |
Length | 3.1mm |
Width | 1.8mm |
Height | 1.3mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
Dimensions | 3.1 x 1.8 x 1.3mm |