- RS庫存編號:
- 921-5406
- 製造零件編號:
- CA5260MZ
- 製造商:
- Renesas Electronics
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个
HK$214.83
單位 | Per unit |
1 - 24 | HK$214.83 |
25 - 48 | HK$209.46 |
49 + | HK$206.23 |
- RS庫存編號:
- 921-5406
- 製造零件編號:
- CA5260MZ
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
CA5260, Dual 3MHz, BiMOS Microprocessor Operational Amplifier with MOSFET Input / CMOS Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Ideal for Single Supply applications
Common Mode Input Voltage range includes Negative Supply Rail
Ideal for Single Supply applications
Common Mode Input Voltage range includes Negative Supply Rail
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 5V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 111 dB |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |