- RS庫存編號:
- 921-5472
- 製造零件編號:
- CA3130EZ
- 製造商:
- Renesas Electronics
20 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$26.22
單位 | Per unit | Per Pack* |
5 - 10 | HK$26.22 | HK$131.10 |
15 - 20 | HK$25.564 | HK$127.82 |
25 + | HK$25.17 | HK$125.85 |
* 參考價格 |
- RS庫存編號:
- 921-5472
- 製造零件編號:
- CA3130EZ
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
CA3130, CA3130A, 15MHz, BiMOS Operational Amplifiers with MOSFET Input / CMOS Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Ideal for Single-Supply Applications
Common-Mode Input-Voltage range includes Negative Supply Rail
Ideal for Single-Supply Applications
Common-Mode Input-Voltage range includes Negative Supply Rail
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 6 → 15 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 30V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Height | 4.95mm |
Width | 7.11mm |
Dimensions | 10.16 x 7.11 x 4.95mm |
Length | 10.16mm |