- RS庫存編號:
- 921-5670
- 製造零件編號:
- HFA1130IBZ
- 製造商:
- Renesas Electronics
- RS庫存編號:
- 921-5670
- 製造零件編號:
- HFA1130IBZ
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Video Operational Amplifiers, Intersil
This high-speed op amp from Intersil is well suited to video applications.
規格
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 2300V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Typical Input Voltage Noise Density | 4nV/√Hz |