- RS庫存編號:
- 921-5725
- 製造零件編號:
- CA3420EZ
- 製造商:
- Renesas Electronics
- RS庫存編號:
- 921-5725
- 製造零件編號:
- CA3420EZ
- 製造商:
- Renesas Electronics
法例與合規
產品詳細資訊
CA3420, 0.5MHz, Low Supply Voltage, Low Input Current BiMOS Operational Amplifier, Intersil
The CA3420 is an integrated circuit operational amplifier that combines PMOS transistors and bipolar transistors on a single monolithic chip. The CA3420 BiMOS operational amplifier features gate protected PMOS transistors in the input circuit to provide very high input impedance, very low input currents (less than 1pA). The internal bootstrapping network features a unique guardbanding technique for reducing the doubling of leakage current for every 10oC increase in temperature. The CA3420 operates at total supply voltages from 2V to 20V either single or dual supply. This operational amplifier is internally phase compensated to achieve stable operation in the unity gain follower configuration. Additionally, it has access terminals for a supplementary external capacitor if additional frequency rolloff is desired. Terminals are also provided for use in applications requiring input offset voltage nulling. The use of PMOS in the input stage results in common mode input voltage capability down to 0. 45V below the negative supply terminal, an important attribute for single supply application. The output stage uses a feedback OTA type amplifier that can swing essentially from rail-to-rail. The output driving current of 1. 5mA (Min) is provided by using nonlinear current mirrors.
Key features
- 2V Supply at 300μA Supply Current
- 1pA Input Current (Typ) (Essentially Constant to 85°C)
- Rail-to-Rail Output Swing (Drive ±2mA into 1kΩ Load)
- Pin Compatible with 741 Operational Amplifiers
- Pb-Free Plus Anneal Available (RoHS Compliant)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 18 V |
Typical Gain Bandwidth Product | 500kHz |
Typical Dual Supply Voltage | ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 100 dB |
Length | 10.16mm |
Typical Input Voltage Noise Density | 62nV/√Hz |
Width | 7.11mm |
Dimensions | 10.16 x 7.11 x 4.95mm |
Height | 4.95mm |