- RS庫存編號:
- 182-5634
- 製造零件編號:
- REC16B50-201
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 182-5634
- 製造零件編號:
- REC16B50-201
- 製造商:
- Copal Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
High resistant to electrostatic noise by using a plastic shaft
Compact size of 16 mm square
With mechanical ON/OFF push switch
Long life
Compact size of 16 mm square
With mechanical ON/OFF push switch
Long life
規格
Attribute | Value |
---|---|
Pulses Per Revolution | 50 |
Encoder Signal | Digital Square Wave |
Supply Voltage | 5V dc |
Shaft Diameter | 6 mm |
Shaft Length | 16.5mm |
Mounting Hole Diameter | M9 |
Mounting Type | Through Hole |
Shaft Style | Flat |
Termination Style | Wire Lead |
Current Rating | 30mA |