Broadcom 5V dc Optical Encoder

可享批量折扣

小計(1 件)*

HK$152.00

Add to Basket
選擇或輸入數量
有庫存
  • 587 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 24HK$152.00
25 - 49HK$149.70
50 +HK$146.40

* 參考價格

包裝方式:
RS庫存編號:
796-7821
製造零件編號:
AEDR-8500-102
製造商:
Broadcom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Broadcom

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature with Index Pulse

Supply Voltage

5V dc

Optical Encoders


This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.

Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Avago Technologies Rotary Encoders

相关链接