- RS庫存編號:
- 597-302
- 製造零件編號:
- 4N35
- 製造商:
- Isocom
479 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$3.81
單位 | Per unit |
1 - 9 | HK$3.81 |
10 - 49 | HK$3.73 |
50 - 99 | HK$3.62 |
100 - 249 | HK$3.53 |
250 + | HK$3.47 |
- RS庫存編號:
- 597-302
- 製造零件編號:
- 4N35
- 製造商:
- Isocom
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 5.3 kVrms |
Typical Fall Time | 2µs |
Minimum Current Transfer Ratio | 40 % |