Optocouplers & Photodetectors
Optocouplers
Toshiba, TLP293(BLL-TPL,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO
RS庫存編號:
144-5320
製造零件編號:
TLP293(BLL-TPL,E(T
製造商:
Toshiba
查看所有Optocouplers
100 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 20 )
HK$2.655
單位
每單位
每包*
20 +
HK$2.655
HK$53.10
* 參考價格
RS庫存編號:
144-5320
製造零件編號:
TLP293(BLL-TPL,E(T
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
TLP293 Photocoupler Datasheet
Photocouplers and Photorelays
相容
符合聲明
COO (Country of Origin):
JP
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Attribute
Value
Mounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
200%
Series
TLP293
Special Features
Collector Emitter Voltage 80 V (Min.), Suitable for High Density Surface Mounting Applications