Optocouplers & Photodetectors
Optocouplers
onsemi, HCPL0701 DC Input Photodarlington Output Optocoupler, Surface Mount, 8-Pin SOIC
RS庫存編號:
145-4480
製造零件編號:
HCPL0701
製造商:
onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Optocouplers
可享批量折扣
單價 毎管:50 个
HK$12.426
Add to Basket
單位
延期交貨
可供預購。
添加到收藏夾
批量购买价格选项
單位
每單位
Per Tube*
50 - 50
HK$12.426
HK$621.30
100 - 150
HK$12.116
HK$605.80
200 +
HK$11.93
HK$596.50
* 參考價格
RS庫存編號:
145-4480
製造零件編號:
HCPL0701
製造商:
onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
HCPL0700, HCPL0701, HCPL0730, HCPL0731, Low Current High-Gain Split Darlington Optocouplers
相容
符合聲明
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Fairchild Semiconductor
Attribute
Value
Mounting Type
Surface Mount
Output Device
Photodarlington
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
2.5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
2600%
Series
HCPL
Special Features
Current Loop Receiver, Digital Logic Ground Isolation, Telephone Ring Detector