Optocouplers & Photodetectors
Optocouplers
Toshiba, TLP558(F) DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP
RS庫存編號:
168-7431
製造零件編號:
TLP558(F)
製造商:
Toshiba
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Optocouplers
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 毎管:50 个
HK$22.755
單位
每單位
Per Tube*
50 - 200
HK$22.755
HK$1,137.75
250 +
HK$20.479
HK$1,023.95
* 參考價格
RS庫存編號:
168-7431
製造零件編號:
TLP558(F)
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Photocouplers and Photorelays
相容
符合聲明
COO (Country of Origin):
JP
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Toshiba
Attribute
Value
Mounting Type
Through Hole
Output Device
Logic Gate
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
75ns
Maximum Input Current
10 mA
Isolation Voltage
2.5 kVrms
Logic Output
Yes
Typical Fall Time
75ns
Series
TLP