Optocouplers & Photodetectors
Optocouplers
Toshiba, TLP3042(S,C,F) DC Input Phototriac Output Optocoupler, Through Hole, 5-Pin PDIP
RS庫存編號:
168-7595
製造零件編號:
TLP3042(S,C,F)
製造商:
Toshiba
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Optocouplers
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 毎管:50 个
HK$5.488
單位
每單位
Per Tube*
50 - 200
HK$5.488
HK$274.40
250 +
HK$4.939
HK$246.95
* 參考價格
RS庫存編號:
168-7595
製造零件編號:
TLP3042(S,C,F)
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Toshiba Photocoupler GaAs IRED & PHOTO-TRIAC TLP3041(S),TLP3042(S),TLP3043(S)
Photocouplers and Photorelays
相容
符合聲明
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Toshiba
Attribute
Value
Mounting Type
Through Hole
Output Device
Phototriac
Maximum Forward Voltage
1.3V
Number of Channels
1
Number of Pins
5
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Series
TLP