Optocouplers & Photodetectors
Optocouplers
Toshiba, TLP2958 AC Input Infrared LED Output Optocoupler, Through Hole, 8-Pin DIP
RS庫存編號:
168-7800
製造零件編號:
TLP2958
製造商:
Toshiba
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Optocouplers
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 毎管:50 个
HK$14.629
單位
每單位
Per Tube*
50 - 50
HK$14.629
HK$731.45
100 - 150
HK$14.263
HK$713.15
200 +
HK$14.044
HK$702.20
* 參考價格
RS庫存編號:
168-7800
製造零件編號:
TLP2958
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
TLP2958, Photocouplers GaAlAs Infrared LED & Photo IC Data Sheet
Photocouplers and Photorelays
相容
符合聲明
COO (Country of Origin):
JP
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Toshiba
Attribute
Value
Mounting Type
Through Hole
Output Device
Infrared LED
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
AC
Typical Rise Time
15ns
Maximum Input Current
10 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Typical Fall Time
10ns
Series
TLP