Optocouplers & Photodetectors
Optocouplers
Toshiba, TLP2301 DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC
RS庫存編號:
168-7812
製造零件編號:
TLP2301
製造商:
Toshiba
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Optocouplers
17 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 毎管:125 个
HK$2.109
單位
每單位
Per Tube*
125 - 125
HK$2.109
HK$263.625
250 - 375
HK$2.072
HK$259.00
500 +
HK$2.034
HK$254.25
* 參考價格
RS庫存編號:
168-7812
製造零件編號:
TLP2301
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
TLP2301, Photocoupler, GaAlAs Infrared LED & Photo IC Data Sheet
Photocouplers and Photorelays
相容
符合聲明
COO (Country of Origin):
JP
Optocoupler, Transistor Output, Toshiba
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Toshiba
Attribute
Value
Mounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
3.75 kVrms
Maximum Current Transfer Ratio
600%
Series
TLP