Optocouplers & Photodetectors
Optocouplers
Toshiba, TLP291(GR DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC
RS庫存編號:
168-7821
製造零件編號:
TLP291(GR
製造商:
Toshiba
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Optocouplers
3520 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$3.179
單位
每單位
Per Tape*
175 - 700
HK$3.179
HK$556.325
875 +
HK$2.861
HK$500.675
* 參考價格
RS庫存編號:
168-7821
製造零件編號:
TLP291(GR
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Photocouplers and Photorelays
相容
符合聲明
COO (Country of Origin):
JP
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Toshiba
Attribute
Value
Mounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
3.75 kVrms
Maximum Current Transfer Ratio
300%
Typical Fall Time
7µs
Series
TLP