- RS庫存編號:
- 171-8155
- 製造零件編號:
- H11B3XSM
- 製造商:
- Isocom
此產品已停售
- RS庫存編號:
- 171-8155
- 製造零件編號:
- H11B3XSM
- 製造商:
- Isocom
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The H11B_ series of optically coupled isolators consist of an infrared light emitting diode and NPN silicon photodarlington in a space efficient dual in line plastic package.
High Current Transfer Ratio
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodarlington |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 125µs |
Maximum Input Current | 80 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Typical Fall Time | 100µs |
Minimum Current Transfer Ratio | 100% |
Series | H11B |