- RS庫存編號:
- 210-8036
- 製造零件編號:
- 140816141410
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/8/23發貨,3 工作日送達。
單價 毎管:100 个
HK$2.093
單位 | Per unit | Per Tube* |
100 - 100 | HK$2.093 | HK$209.30 |
200 - 300 | HK$2.041 | HK$204.10 |
400 + | HK$2.009 | HK$200.90 |
* 參考價格 |
- RS庫存編號:
- 210-8036
- 製造零件編號:
- 140816141410
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wurth Elektronik WL-OCPT is a 4-pin, DIP-M type package through-hole mount optocoupler phototransistor with 6.5mm x 4.58mm x 3.5mm(L x W x H) dimensions. The phototransistor has 80V collector emitter voltage and 60mA forward current with 200mW power dissipation. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors.
High isolation voltage
Good stability of inner isolation
Stable CTR in full operation
Different CTR binnings available
Fast switching times
Good stability of inner isolation
Stable CTR in full operation
Different CTR binnings available
Fast switching times
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Maximum Forward Voltage | 1.4V |
Number of Channels | 4 |
Number of Pins | 4 |
Input Current Type | DC |