- RS庫存編號:
- 238-5837
- 製造零件編號:
- 140814241010
- 製造商:
- Wurth Elektronik
100 現貨庫存,可於3工作日發貨。
單價 毎管:100 个
HK$2.031
單位 | Per unit | Per Tube* |
100 - 400 | HK$2.031 | HK$203.10 |
500 - 2400 | HK$1.99 | HK$199.00 |
2500 + | HK$1.95 | HK$195.00 |
* 參考價格 |
- RS庫存編號:
- 238-5837
- 製造零件編號:
- 140814241010
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Wurth Elektronik optocoupler phototransistor having DIP4 package. It has collector emitter voltage of 80V and isolation voltage of 500Vrms. It has housing made up of plastic material and white in colour.
RoHS compliant
Halogen free
Operating temperature from -55 up to +110 °C
Halogen free
Operating temperature from -55 up to +110 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Series | WL-OCPT |