Optocouplers & Photodetectors
Optocouplers
Toshiba, TLP2958 AC Input Infrared LED Output Optocoupler, Through Hole, 8-Pin DIP
RS庫存編號:
796-5184
製造零件編號:
TLP2958
製造商:
Toshiba
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Optocouplers
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个(每托盘 5 )
HK$13.104
單位
每單位
每包*
5 - 10
HK$13.104
HK$65.52
15 - 20
HK$12.814
HK$64.07
25 +
HK$12.542
HK$62.71
* 參考價格
包裝方式:
標準包裝
行業包裝
RS庫存編號:
796-5184
製造零件編號:
TLP2958
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
TLP2958, Photocouplers GaAlAs Infrared LED & Photo IC Data Sheet
Photocouplers and Photorelays
相容
符合聲明
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Toshiba
Attribute
Value
Mounting Type
Through Hole
Output Device
Infrared LED
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
AC
Typical Rise Time
15ns
Maximum Input Current
10 mA
Isolation Voltage
5000 Vrms
Logic Output
Yes
Typical Fall Time
10ns
Series
TLP